Telemecanique Sensors Bar Code Reader 39 mm RFID
- RS Stock No.:
- 220-1009
- Mfr. Part No.:
- XGHB441645
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
Kr. 2 696,41
(exc. VAT)
Kr. 3 370,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 696,41 |
*price indicative
- RS Stock No.:
- 220-1009
- Mfr. Part No.:
- XGHB441645
- Brand:
- Telemecanique Sensors
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
| Brand | Telemecanique Sensors | |
| Product Type | Bar Code Reader | |
| Device Type | Electronic tag | |
| Reading Distance | 39mm | |
| Interface Type | RFID | |
| Terminal Type | Wireless | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 15mm | |
| Series | XGHB | |
| Length | 40mm | |
| Standards/Approvals | ISO 14443 | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Bar Code Reader | ||
Device Type Electronic tag | ||
Reading Distance 39mm | ||
Interface Type RFID | ||
Terminal Type Wireless | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 15mm | ||
Series XGHB | ||
Length 40mm | ||
Standards/Approvals ISO 14443 | ||
Width 40mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric RFID electronic tag. It is having FeRAM memory type with Read/write memory operation.
Material - PBT (polybutylene terephthalate)
Mercury free
Related links
- Telemecanique Sensors Bar Code Reader 40 mm RFID
- Telemecanique Sensors Bar Code Reader 20 mm RFID
- SICK Bar Code Reader 300 mm TCP IP CAN Open Ethernet 3.5 W 24V
- SICK Bar Code Reader 300 mm RS232 CAN TCP IP 3.5 W 24V
- Omron Code Reader Bar Code Reader V410-H
- Omron Multi-code Reader Bar Code Reader FQ2
- Omron Bar Code Reader V680S
- Siemens Bar Code Reader 24V