BALLUFF RFID RFID Tag BIS M-135-03/L, 896 bit

Subtotal (1 unit)*

Kr. 205,38

(exc. VAT)

Kr. 256,72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 205,38

*price indicative

RS Stock No.:
240-5373
Mfr. Part No.:
BIS00Y5
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Memory Size

896bit

Product Type

RFID Tag

Device Type

RFID

Maximum Frequency

13.56MHz

IP Rating

IP68

Maximum Operating Temperature

85°C

Depth

6.4mm

Standards/Approvals

Cl. A, CE WEEE EAC EN 55011 Size 1

Series

BIS M-135-03/L

Length

51.5mm

Width

51.5mm

COO (Country of Origin):
US
The BALLUFF Data carriers accompany the work pieces through the entire production process. In this context, they are in part exposed to extreme conditions from high temperatures, metal enclosure, and environmental other influences. Our HF data carriers withstand the high demands of such environments. Balluff's broad portfolio means you will always find the right product to fit any application or conditions.

Product Group HF (13.56 MHz)

Dimension 51.5 x 6.4 x 51.5 mm

Antenna type Round

UID serial number, read-only 8 Byte

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy