Subtotal (1 unit)*
Kr. 10 655,50
(exc. VAT)
Kr. 13 319,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 10 655,50 |
*price indicative
- RS Stock No.:
- 252-6976
- Mfr. Part No.:
- V680S-HMD63-ETN
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | Bar Code Reader | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Series | V680S | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Bar Code Reader | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Series V680S | ||
The Omron RFID reader/writer unit has 50W x 50H x 30D mm dimensions, 24 VDC power supply voltage, 0.2 A consumption current and Modbus TCP/IP host device communications protocol with IP67 degree of protection.
-10 to +55 °C ambient operating temperature
20 MΩ insulation resistance
Ethernet 10BASE-T/100BASE-TX host device communications interface
Related links
- Omron Bar Code Reader V680S
- Omron Bar Code Reader
- Omron Bar Code Reader 300 mm
- Omron Bar Code Reader 300 mm 5V
- Omron Bar Code Reader 300 mm PROFINET Ethernet/IP, Ethernet TCP/IP 30V
- Omron Bar Code Reader 150 mm Ethernet/IP PROFINET, Ethernet TCP/IP 30V
- Omron Bar Code Reader 300 mm Ethernet TCP/IP Ethernet/IP, PROFINET 30V
- Omron Bar Code Reader 300 mm Ethernet TCP/IP RS232C, PROFINET 30V