Omron Bar Code Reader V680S

Image representative of range

Subtotal (1 unit)*

Kr. 10 655,50

(exc. VAT)

Kr. 13 319,38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 655,50

*price indicative

RS Stock No.:
252-6977
Mfr. Part No.:
V680S-HMD63-PNT
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Bar Code Reader

IP Rating

IP67

Standards/Approvals

No

Series

V680S

The Omron RFID reader/writer unit has 50W x 50H x 30D mm dimensions, 24 VDC power supply voltage, 0.2 A consumption current and Ethernet/IP host device communications protocol with IP67 degree of protection.

-10 to +55 °C ambient operating temperature

20 MΩ insulation resistance

Ethernet 10BASE-T/100BASE-TX host device communications interface


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy