Omron Fixed Cable with Connector Colour/Contrast Sensor
- RS Stock No.:
- 252-6998
- Mfr. Part No.:
- ZG2-WDS22 2M
- Brand:
- Omron
Subtotal (1 unit)*
Kr.118 877 00
(exc. VAT)
Kr.148 596 25
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 25. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 118 877,00 |
*price indicative
- RS Stock No.:
- 252-6998
- Mfr. Part No.:
- ZG2-WDS22 2M
- Brand:
- Omron
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
| Brand | Omron | |
| Device Type | Profile Measuring Sensor Head | |
| Connection Type | Cable with Connector | |
| Optical Technology | Laser | |
| Reader Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Device Type Profile Measuring Sensor Head | ||
Connection Type Cable with Connector | ||
Optical Technology Laser | ||
Reader Style Fixed | ||
The Omron ZG sensor head has 22 mm width direction and 100 ± 12 mm height direction with IP66 degree of protection.
High precision mode
64 number of operation
64 number of operation
Related links
- Omron 50 mA Fixed Cable with Connector Colour/Contrast Sensor, 24 V
- Omron Fixed Bus Connector Colour/Contrast Sensor, 24 V
- Omron 50 mA Fixed Cable Colour/Contrast Sensor, 24 V
- Telemecanique Sensors Colour/Contrast Sensor
- SICK Colour/Contrast Sensor 12.5 mm NPN 12 → 24 V dc, IP67
- Telemecanique Sensors 150 mA Colour/Contrast Sensor, 24 V dc
- SICK Colour/Contrast Sensor 12.5 mm PNP 12 → 24 V dc, IP67
- Panasonic 750 mA Cable Colour/Contrast Sensor, 12 → 24 V dc