Murata X7S Transponder LXTBKZMCMG-010, 128 bit
- RS Stock No.:
- 276-3807
- Mfr. Part No.:
- LXTBKZMCMG-010
- Brand:
- Murata
Get a bulk buy discount
Add 100 more to save 8%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
Kr. 611,95
(exc. VAT)
Kr. 764,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 970 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | Kr. 61,195 | Kr. 611,95 | - |
| 100 - 490 | Kr. 55,808 | Kr. 558,08 | 8% |
| 500 - 990 | Kr. 47,05 | Kr. 470,50 | 23% |
| 1000 + | Kr. 39,423 | Kr. 394,23 | 35% |
*price indicative
- RS Stock No.:
- 276-3807
- Mfr. Part No.:
- LXTBKZMCMG-010
- Brand:
- Murata
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
| Brand | Murata | |
| Memory Size | 128bit | |
| Device Type | X7S | |
| Product Type | Transponder | |
| Minimum Frequency | 865MHz | |
| Maximum Frequency | 928MHz | |
| Maximum Operating Temperature | 85°C | |
| Length | 6mm | |
| Series | LXTBKZMCMG-010 | |
| Standards/Approvals | ISO18000-63/EPC Global Gen2 | |
| Depth | 2.3mm | |
| Width | 2mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Memory Size 128bit | ||
Device Type X7S | ||
Product Type Transponder | ||
Minimum Frequency 865MHz | ||
Maximum Frequency 928MHz | ||
Maximum Operating Temperature 85°C | ||
Length 6mm | ||
Series LXTBKZMCMG-010 | ||
Standards/Approvals ISO18000-63/EPC Global Gen2 | ||
Depth 2.3mm | ||
Width 2mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- JP
The Murata innovative RFID module is designed to operate in electronic products. It incorporates an industry standard IC. This product can be used as an ultra small tag and this can be fit on any metal objects. This can be used globally with high performance and reliability. It is able to solder mount on PCB which turns your board into RFID tag.
Small package design
RoHS compliant
Related links
- Murata X7S Transponder LXTBKZMCMG-010, 128 bit
- Murata X7S Transponder LXMS33HCNG-134, 896 bit
- Epson X1B000301000112 10-Pin Surface
- SICK UHF Transponder Transponder, 64000 bit
- SICK UHF Transponder Transponder, 688 bit
- SICK RFID HF Transponder Transponder, 16000 bit
- SICK RFID HF Transponder Transponder, 896 bit
- SICK RFID HF Transponder Transponder, 2048 bit