Siemens Tiny Code Reader 135 mm IO-Link V1.1 24V

Subtotal (1 unit)*

Kr. 5 349,69

(exc. VAT)

Kr. 6 687,11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 349,69

*price indicative

RS Stock No.:
282-3425
Distrelec Article No.:
301-24-686
Mfr. Part No.:
6GT2821-6BC32
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tiny Code Reader

Device Type

RFID Reader

Reading Distance

135mm

Maximum DC Voltage

28.8V dc

Interface Type

IO-Link V1.1

Maximum Supply Voltage

24V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Depth

75mm

Standards/Approvals

RoHS

Length

41mm

Series

RF200

Width

75mm

COO (Country of Origin):
DE
The Siemens RF200 reader RF260R, equipped with an IO Link interface V1.1. With an IP67 rating, it ensures reliable operation in harsh environments. Its compact dimensions of 75x75x40 mm make it suitable for various installation settings. Featuring an integrated antenna, it simplifies integration and facilitates efficient RFID reading. Supporting 32 byte IO and operating at speeds of up to 230 Kbps.

Silicon free

Shock resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy