Siemens Transponder 1.5 m
- RS Stock No.:
- 287-9521
- Distrelec Article No.:
- 304-31-191
- Mfr. Part No.:
- 6GT2810-2EE00
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
Kr. 3 695,12
(exc. VAT)
Kr. 4 618,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 369,512 | Kr. 3 695,12 |
*price indicative
- RS Stock No.:
- 287-9521
- Distrelec Article No.:
- 304-31-191
- Mfr. Part No.:
- 6GT2810-2EE00
- Brand:
- Siemens
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
| Brand | Siemens | |
| Device Type | Transponder | |
| Product Type | Transponder | |
| Reading Distance | 1.5m | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CCC, EAC, CE, UL, UKCA | |
| Series | RF625T | |
| Length | 30mm | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Transponder | ||
Product Type Transponder | ||
Reading Distance 1.5m | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CCC, EAC, CE, UL, UKCA | ||
Series RF625T | ||
Length 30mm | ||
Width 8mm | ||
- COO (Country of Origin):
- DE
The Siemens Transponder offers compatibility with ISO 18000 6C and EPC Class 1 GEN 2 standards, operating at a frequency range of 865 to 868 MHz. The tag features an IMPINJ MONZA 4QT chip type, ensuring reliable performance and data integrity. It comes with EPC 128 bit and 64 bytes add on memory for storing additional information.
Shock resistance
Multitag capable