Schurter Insulation Boot

  • RS Stock No. 876-7925
  • Mfr. Part No. 0859.0108
  • Brand Schurter
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Schurter IEC Accessories

Professional of Schurter IEC accessories. Accessories include the cord retaining strain relief which is primarily designed to protect any accidental disconnections from the plug and fuse-holders for use with the 6200 series of power entry modules.

Screw on from front side

Specifications
Attribute Value
Accessory Type Rear Cover
Available to back order for despatch 27.04.2020
Price Each (In a Pack of 100)
kr 24,034
(exc. VAT)
kr 30,042
(inc. VAT)
Units
Per unit
Per Pack*
100 +
kr 24,034
kr 2 403,40
*price indicative
Related Products
Moulded PVC boot designed to insulate and protect ...
Description:
Moulded PVC boot designed to insulate and protect the rear connections of mains plug 488-393 and main socket. Colour: Black. Max. working voltage: 250 V a.c. Flash tested to 2 kV a.c.
From Schurter, this connector cap is for use ...
Description:
From Schurter, this connector cap is for use with the 4761 Appliance Inlet, and maintains an IP67 / IP69K level of environmental protection when the connector is unmated.
Stainless steel wire retaining clip prevents inadvertent disconnection ...
Description:
Stainless steel wire retaining clip prevents inadvertent disconnection of power during use. Not suitable for use with chassis plug filters or moulded cordsets.
A comprehensive offering of IEC connector insulating boots, ...
Description:
A comprehensive offering of IEC connector insulating boots, offered in a variety of size, designed to assist in preventing accidental shorting of the contacts at the rear of an IEC connector and also offering dust and dirt ingress protection. 1.6 ...