Bulgin C14 Straight Snap-in IEC Connector, 250V Female, Fuse Size 5 x 20 mm, 10A

Bulk discount available

Subtotal (1 unit)*

Kr. 136,59

(exc. VAT)

Kr. 170,74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 143 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 136,59
10 - 24Kr. 131,56
25 - 49Kr. 125,84
50 +Kr. 120,23

*price indicative

RS Stock No.:
815-818
Distrelec Article No.:
303-93-446
Mfr. Part No.:
BZV03/Z0000/02
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

IEC Connector Type

C14

Product Type

IEC Connector

Mount Type

Snap-in

Current

10A

Connector Gender

Female

Orientation

Straight

Switch Type

2 Pole

Voltage

250V

Termination Type

Quick Connect

Rewireable

Yes

Fuse Size

5 x 20 mm

Contact Gender

Male

Standards/Approvals

VDE, SEMKO, CSA certified

Shuttered

No

Series

Polyflange(BZV)

COO (Country of Origin):
TN

Bulgin IEC Fused Inlet


The Bulgin IEC fused inlet is a straight male C14 connector and vertical snap-in panel mount plug device. It has switched inlets with a single-pole red neon switch. It has a power supply voltage rating of 250VAC and current rating of 10A.

Note:

These chassis plugs accept 5mm x 20mm fuses.

Features and Benefits


Fused inlet with 6.3mm tags

1/4in Faston terminals

Non-filtered inlet option

Options of I/O marked switches

Operating temperature ranges between -40°C and 70°C

Applications


Domestic appliances

Electrical appliances

Instrumentation amplifiers

Computer hard drives

Related links