Schaffner 10A, 250 V ac Male Front Mount IEC Inlet Filter 2 Pole FN9255EB-10-06, Faston
- RS Stock No.:
- 180-7624
- Mfr. Part No.:
- FN9255EB-10-06
- Brand:
- Schaffner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-7624
- Mfr. Part No.:
- FN9255EB-10-06
- Brand:
- Schaffner
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
| Brand | Schaffner | |
| Gender | Male | |
| Switch Type | 2 Pole | |
| Termination Method | Faston | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Front Mount | |
| Operating Frequency | 400Hz | |
| IEC Connector Type | C14 | |
| Width | 48mm | |
| Operating Temperature Range | -25 → +85 °C | |
| Depth | 96mm | |
| Height | 22.4mm | |
| Dimensions | 48 x 96 x 22.4mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Switch Type 2 Pole | ||
Termination Method Faston | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Front Mount | ||
Operating Frequency 400Hz | ||
IEC Connector Type C14 | ||
Width 48mm | ||
Operating Temperature Range -25 → +85 °C | ||
Depth 96mm | ||
Height 22.4mm | ||
Dimensions 48 x 96 x 22.4mm | ||
- COO (Country of Origin):
- TH
The FN9255 E IEC inlet filter incorporates a dual stage filter with Earth line choke into an IEC inlet that offers excellent filter attenuation in a compact housing. Using an IEC inlet, at the point of entry offers an optimized position and practical solution for integrating an EMC filter into any system. A wide selection of current ratings, output connections and mounting possibilities are available.
Exceptional attenuation performance from 150kHz to 300MHz due to dual-stage design
High saturation resistance and excellent thermal behavior
Rear and Front flange or snap-in mounting options
Typical applications
Medical devices (MDD)
In-vitro diagnostic medical devices (IVDD)
Computing & accessories
LCD and OLED Displays
Test and measurement equipment
Household and similar products
Portable electrical and electronic equipment
Small to medium-sized machines
Single-phase power supplies, switch-mode power supplies (SMPS)
High saturation resistance and excellent thermal behavior
Rear and Front flange or snap-in mounting options
Typical applications
Medical devices (MDD)
In-vitro diagnostic medical devices (IVDD)
Computing & accessories
LCD and OLED Displays
Test and measurement equipment
Household and similar products
Portable electrical and electronic equipment
Small to medium-sized machines
Single-phase power supplies, switch-mode power supplies (SMPS)