EPCOS 3A Screw Mount IEC Filter B84771M0003A000
- RS Stock No.:
- 780-4953
- Mfr. Part No.:
- B84771M0003A000
- Brand:
- EPCOS
Image representative of range
Bulk discount available
Subtotal (1 unit)*
Kr.103 81
(exc. VAT)
Kr.129 76
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 01. juni 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 103,81 |
| 5 - 9 | Kr. 93,46 |
| 10 - 24 | Kr. 82,71 |
| 25 - 49 | Kr. 77,56 |
| 50 + | Kr. 72,07 |
*price indicative
- RS Stock No.:
- 780-4953
- Mfr. Part No.:
- B84771M0003A000
- Brand:
- EPCOS
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
| Brand | EPCOS | |
| Series | B84771 | |
| Current Rating | 3A | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B84771 | ||
Current Rating 3A | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- CN
IEC Medical Inlet Filter with Bleed Resistor
2 Line filter with IEC connetor in metal case
Medical version with low leakage current
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab
Medical version with low leakage current
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab
Approvals
UL recognised component, VDE, CSA certified, SEMKO
Epcos B84771 Series