Vishay SUD08P06-155L-GE3, Type P-Channel IGBT, 3-Pin TO-252, Surface
- RS Stock No.:
- 180-7411
- Mfr. Part No.:
- SUD08P06-155L-GE3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-7411
- Mfr. Part No.:
- SUD08P06-155L-GE3
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | IGBT | |
| Maximum Power Dissipation Pd | 20.8W | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Channel Type | Type P | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.22mm | |
| Width | 6.73mm | |
| Height | 2.38mm | |
| Standards/Approvals | RoHS-compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type IGBT | ||
Maximum Power Dissipation Pd 20.8W | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Channel Type Type P | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Length 6.22mm | ||
Width 6.73mm | ||
Height 2.38mm | ||
Standards/Approvals RoHS-compliant | ||
Automotive Standard No | ||
Vishay MOSFET
The Vishay MOSFET is a P-channel, TO-252-3 package is a new age product with a drain-source voltage of 60V and maximum gate-source voltage of 20V. It has a drain-source resistance of 52mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 20.8W. It can be used in load switches for portable devices. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Halogen and lead (Pb) free component
• Operating temperature ranges between -55°C and 150°C
• TrenchFET power MOSFET
Related links
- Vishay SUD08P06-155L-GE3 3-Pin TO-252, Surface
- Vishay SIA433EDJ-T1-GE3 6-Pin PowerPAK SC-70-6L, Surface
- Infineon IKWH50N67PR7XKSA1 105 A 670 V Through Hole
- Infineon F3L500R12W3H7H20BPSA1 315 A 1200 V AG-EASY3B, Through Hole
- Vishay SI7489DP-T1-E3 8-Pin PowerPAK SO-8, Surface
- onsemi 75 A 650 V Through Hole
- onsemi FGH75T65SHDTL4 75 A 650 V Through Hole
- Infineon FF600R12ME7BPSA1 600 A 1200 V AG-ECONOD, Through Hole