Infineon, N-Channel IGBT, 10.8 A 650 V, 3-Pin TO-220, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (2 units, in packs of 2)*

Kr. 56,06

(exc. VAT)

Kr. 70,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 476 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8Kr. 28,03Kr. 56,06
10 - 18Kr. 23,965Kr. 47,93
20 - 98Kr. 23,625Kr. 47,25
100 - 248Kr. 19,505Kr. 39,01
250 +Kr. 19,16Kr. 38,32

*price indicative

RS Stock No.:
273-2963
Mfr. Part No.:
IKA08N65H5XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

10.8A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

31.2W

Package Type

TO-220

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.1V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS, Pb-Free, JEDEC

Height

4.85mm

Length

16.15mm

Width

10.65mm

Automotive Standard

No

The Infineon hard switching IGBT TRENCHSTOP 5 co-packed with RAPID 1 fast and soft anti-parallel diode in a TO-220 package.

Higher power density design

It has application in industrial heating and welding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy