Fuji Electric 2MBi450VJ-120-50, M260 , N-Channel Series IGBT Module, 450 A max, 1200 V, PCB Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
747-1074
Mfr. Part No.:
2MBi450VJ-120-50
Brand:
Fuji Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Fuji Electric

Maximum Continuous Collector Current

450 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

2.27 kW

Package Type

M260

Configuration

Series

Mounting Type

PCB Mount

Channel Type

N

Pin Count

9

Transistor Configuration

Series

Dimensions

150 x 62 x 17mm

Maximum Operating Temperature

+150 °C