SAM 1/2 in Compact Angular Impact Wrench 1/2 in Impact Wrench 9000 rpm 325 Nm
- RS Stock No.:
- 210-789
- Mfr. Part No.:
- 1125
- Brand:
- SAM
Subtotal (1 unit)*
Kr. 4 194,25
(exc. VAT)
Kr. 5 242,81
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 194,25 |
*price indicative
- RS Stock No.:
- 210-789
- Mfr. Part No.:
- 1125
- Brand:
- SAM
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
| Brand | SAM | |
| Sub Type | Compact Angular Impact Wrench 1/2 in | |
| Product Type | Impact Wrench | |
| Drive Size | 1/2 in | |
| Sound Level | 9.96dBA | |
| Maximum Torque Rating | 325Nm | |
| Vibration Level | 9.96m/s² | |
| Speed | 9000 rpm | |
| Overall Length | 235mm | |
| Standards/Approvals | RoHS Status:Exempt, LRQA CERTIFIED ISO 9001, Silver 2022 ecovadis | |
| Overall Width | 88mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Compact Angular Impact Wrench 1/2 in | ||
Product Type Impact Wrench | ||
Drive Size 1/2 in | ||
Sound Level 9.96dBA | ||
Maximum Torque Rating 325Nm | ||
Vibration Level 9.96m/s² | ||
Speed 9000 rpm | ||
Overall Length 235mm | ||
Standards/Approvals RoHS Status:Exempt, LRQA CERTIFIED ISO 9001, Silver 2022 ecovadis | ||
Overall Width 88mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
1125
The SAM Outillage Compact Angular Impact Wrench is engineered for maximum performance in confined spaces, blending power with portability. The wrench is built with advanced features that facilitate effortless operation, providing unparalleled torque capabilities and speed settings that cater to various applications. Its robust construction ensures durability, making it a dependable tool for tackling tough jobs time and again. Embrace the convenience this tool offers, backed by a brand renowned for its quality and innovation.
Lightweight design allows for easy handling during prolonged use
Aluminium motor housing increases durability while reducing weight
Jumbo Hammer mechanism improves the impact force for heavy duty work
Ergonomically designed handle ensures a comfortable grip and reduces fatigue
Ideal for use in tight spaces making it perfect for automotive and industrial applications