SAM 3/8 in Reverser Series Impact Wrench 3/8 in Impact Wrench 12000 rpm 0.25 Nm

Subtotal (1 unit)*

Kr. 4 506,22

(exc. VAT)

Kr. 5 632,78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 506,22

*price indicative

RS Stock No.:
210-791
Mfr. Part No.:
1132P
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Reverser Series Impact Wrench 3/8 in

Product Type

Impact Wrench

Drive Size

3/8 in

Sound Level

7.4dBA

Maximum Torque Rating

0.25Nm

Vibration Level

7.4m/s²

Speed

12000 rpm

Overall Length

155mm

Overall Width

63mm

Standards/Approvals

ISO 28927-2, ISO 15744, ISO 11148-6, 2006/42/CE

Overall Height

180mm

RoHS Status: Exempted

COO (Country of Origin):
TW

1132P


The SAM Outillage Impact Wrench, designed in the IAR series, redefines the standards of power tools with its innovative features and thoughtful ergonomics. Its unique handle design, tilted at an angle, promotes a natural grip, ensuring comfort during prolonged usage. The high performance mechanism provides a remarkable speed of up to 12,000 rpm, allowing for efficient operations that surpass conventional models by an impressive 25%. Crafted for durability, this composite impact wrench incorporates an optimised double hammer impact mechanism for enhanced longevity, ensuring it withstands the rigours of frequent use. Comfort is further enhanced with a supple trigger and thoughtfully located controls, allowing for easy operation without interrupting workflow.

Compact size allows for ease of use in tight spaces

Lightweight construction enhances portability

High speed capability improves efficiency dramatically

Durable design ensures longevity even under heavy use

Optimised impact mechanism reduces wear and tear

User friendly control placement enhances operational comfort