1P Impulse Relay With NO Contacts, 16 A, 230 V ac Coil

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

TL'clic remote control switches

TL'clic switches are designed to remotely control single-phase circuits.
They can be used in conjunction with ID'clic single-phase circuit breakers or differential breakers.
Connectors ensure a fast, safe electrical connection to the line protection circuit breaker.
The connector can be disassembled for wiring to plug-in ID'clic XE terminals.
Supply voltage 230 Vac.

Specifications
Attribute Value
Number of Poles SP
Coil Voltage 230 V ac
Switching Voltage 250 V ac
Switching Current 16 A
Terminal Type Conduit
Contact Configuration NO
Mounting Type DIN Rail
Series Multi 9
Discontinued product
Related Products
Featuring a new design, the Te. Sys D ...
Description:
Featuring a new design, the Te. Sys D series of contactors are simple and fast to set up in all automation applications. Compliant with international standards these relays maintain a compact size of 45 to 55mm (40 to 65A). Assuring ...
Low noise a.c. compact modular contactors and accessories ...
Description:
Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular ...
The 3RS18 coupling relay is a coupler in ...
Description:
The 3RS18 coupling relay is a coupler in the proven 22.5mm industrial enclosure. This enclosure supports the same connection methods as for the 3RP15 timing relays. The relay coils are protected internally with noise suppression diodes. Coupling relay in industry ...
The SIRIUS 3TX7 narrow design interface relays are ...
Description:
The SIRIUS 3TX7 narrow design interface relays are coupling elements used to connect control signals to and from a PLC. Coupling device (interface) as a connector module. Control and peripheral motor protection. Equipment: DIN VDE 0110, DIN VDE 0435, DIN ...