RS PRO E10 Indicator Light, Clear, 12V, 250mA, 3000 h
- RS Stock No.:
- 104-862
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
Kr. 125,43
(exc. VAT)
Kr. 156,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 150 unit(s) shipping from 13 April 2026
- Plus 320 unit(s) shipping from 13 April 2026
- Plus 1 000 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 140 | Kr. 12,543 | Kr. 125,43 |
| 150 - 490 | Kr. 10,053 | Kr. 100,53 |
| 500 - 990 | Kr. 9,925 | Kr. 99,25 |
| 1000 - 4990 | Kr. 9,556 | Kr. 95,56 |
| 5000 + | Kr. 9,313 | Kr. 93,13 |
*price indicative
- RS Stock No.:
- 104-862
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Indicator Light | |
| Voltage | 12V | |
| Sub Type | Indicator Lamp | |
| Lamp Base/Socket | E10 | |
| Current | 250mA | |
| Diameter | 10mm | |
| Length | 28mm | |
| Lens Colour | Clear | |
| Luminous Power | 12.5 lm | |
| Lifespan | 3000h | |
| Lamp Designation | T3 1/4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Indicator Light | ||
Voltage 12V | ||
Sub Type Indicator Lamp | ||
Lamp Base/Socket E10 | ||
Current 250mA | ||
Diameter 10mm | ||
Length 28mm | ||
Lens Colour Clear | ||
Luminous Power 12.5 lm | ||
Lifespan 3000h | ||
Lamp Designation T3 1/4 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
T-3¼ (10mm) Tubular MES
"Filament lamps will perform to specification and give optimum life when:
a) They are powered at the rated voltage from a stabilised 50 Hz AC supply.
b) Ambient temperature is in the range 20°C to 25°C.
c) No mechanical vibration is present.
Deviations from these criteria have a significant effect on lamp life, particularly with low current filaments (<80mA).
Power from a DC supply at the rated voltage can reduce the listed life by up to 50%.
The effect of deviation from the rated operating voltage should be noted:
5% above will reduce lamp life by up to 50%.
5% below will significantly increase lamp life.
Power consumption may vary up to ±10% compared to the listed values at the rated supply voltage. Therefore, particular care should be taken when a number of lamps are connected in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps."
Screw (LES, MES, SES)
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.