- RS Stock No.:
- 104-957
- Brand:
- RS PRO
218 In stock for same day dispatch
Added
Price Each
Kr. 3,29
(exc. VAT)
Kr. 4,11
(inc. VAT)
Units | Per unit |
1 + | Kr. 3,29 |
- RS Stock No.:
- 104-957
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
P13.5s Olive Prefocus Vacuum
General purpose torch lamp
Olive shape B3 1/2 - 11mm glass
P13.5s prefocus base
Vacuum
P13.5s prefocus base
Vacuum
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12 V |
Lamp Base | P13.5s |
Current Rating | 250 mA |
Diameter | 11.3мм |
Lamp Size | B3 1/2 |
Length | 29 mm |
Lens Colour | Clear |
Luminosity | 22 lm |
Life Hours | 300h |