RS PRO BA9s Indicator Light, Clear, 28 V, 80 mA, 7500h
- RS Stock No.:
- 105-118
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
Kr.115 00
(exc. VAT)
Kr.143 80
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 200 unit(s) shipping from 15. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | Kr. 11,50 | Kr. 115,00 |
| 100 - 490 | Kr. 10,376 | Kr. 103,76 |
| 500 - 990 | Kr. 8,66 | Kr. 86,60 |
| 1000 - 2490 | Kr. 8,065 | Kr. 80,65 |
| 2500 + | Kr. 7,356 | Kr. 73,56 |
*price indicative
- RS Stock No.:
- 105-118
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Voltage Rating | 28 V | |
| Lamp Base | BA9s | |
| Current Rating | 80 mA | |
| Diameter | 10.5mm | |
| Lamp Size | T3 1/4 | |
| Length | 29 mm | |
| Lens Colour | Clear | |
| Luminosity | 7.8 lm | |
| Life Hours | 7500h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 28 V | ||
Lamp Base BA9s | ||
Current Rating 80 mA | ||
Diameter 10.5mm | ||
Lamp Size T3 1/4 | ||
Length 29 mm | ||
Lens Colour Clear | ||
Luminosity 7.8 lm | ||
Life Hours 7500h | ||
- COO (Country of Origin):
- KR
T-3 (10mm) BA9s Tubular MCC
Tubular MCC lamps are suitable for applications in the automotive and gambling machine industries.
Tubular MCC lamps are suitable for applications in the automotive and gambling machine industries.
Related links
- RS PRO BA9s Indicator Light 28 V 7500h
- RS PRO BA9s Indicator Light 28 V 1000h
- RS PRO BA9s Indicator Light 28 V 3000h
- RS PRO BA9s Indicator Light 24 V 7000h
- RS PRO BA9s Indicator Light 28 V 1500h
- RS PRO BA9s Indicator Light 24 → 28 V 25000h
- RS PRO Midget Flange Indicator Light 28 V 2000h
- Orbitec BA9s Indicator Light 28 V 1000h