RS PRO Indicator Light, Clear, 6.3V, 150mA

Bulk discount available

Subtotal (1 pack of 10 units)*

Kr. 61,65

(exc. VAT)

Kr. 77,06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 630 unit(s) shipping from 13 April 2026
  • Plus 50 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90Kr. 6,165Kr. 61,65
100 - 490Kr. 5,558Kr. 55,58
500 - 990Kr. 4,622Kr. 46,22
1000 - 2490Kr. 4,322Kr. 43,22
2500 +Kr. 3,929Kr. 39,29

*price indicative

RS Stock No.:
106-234
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

6.3V

Product Type

Indicator Light

Sub Type

Incandescent Lamp

Current

150mA

Diameter

10.29mm

Length

27.7mm

Lens Colour

Clear

Standards/Approvals

RoHS

COO (Country of Origin):
KR

T-3¼ (10 mm) wedge


A range of T-3 1/4 (10mm) wedge base filament indicators, specifically intended for illumination in confined spaces. Suitable for use in a wide variety of applications such as push-button microswitch indicators.

Note

14V type is also suitable for 12V operation. The 12V and 24V lamps are fully ’E’ approved and are therefore suitable for all exterior vehicle and other commercial applications.

Related links