RS PRO Wire Terminal Indicator Light, Clear, 6 V, 55 mA, 10000h

Subtotal (1 pack of 10 units)*

Kr.69 52 

(exc. VAT)

Kr.86 90 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 770 unit(s) shipping from 15. desember 2025
  • Plus 60 unit(s) shipping from 15. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 6,952Kr. 69,52

*price indicative

RS Stock No.:
106-256
Distrelec Article No.:
304-17-897
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

6 V

Lamp Base

Wire Terminal

Current Rating

55 mA

Diameter

5.1mm

Lamp Size

T1 1/2

Length

13.2 mm

Lens Colour

Clear

Luminosity

1 lm

Life Hours

10000h

COO (Country of Origin):
KR

T-1 (5mm) Wire-Ended


Suitable for applications in the aerospace, telecommunications and computer industries.


Wire-Ended & Bi-Pin


Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Related links