- RS Stock No.:
- 106-313
- Brand:
- RS PRO
1290 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 10,641
(exc. VAT)
Kr. 13,301
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 240 | Kr. 10,641 | Kr. 106,41 |
250 - 990 | Kr. 9,877 | Kr. 98,77 |
1000 - 4990 | Kr. 9,366 | Kr. 93,66 |
5000 - 9990 | Kr. 9,01 | Kr. 90,10 |
10000 + | Kr. 8,832 | Kr. 88,32 |
*price indicative |
- RS Stock No.:
- 106-313
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
G-3 (11mm) Round MES
Screw (LES, MES, SES)
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2.5 V |
Lamp Base | E10 |
Current Rating | 250 mA |
Diameter | 11мм |
Lamp Size | G3 1/2 |
Length | 24 mm |
Lens Colour | Clear |
Life Hours | 30h |