- RS Stock No.:
- 106-379
- Brand:
- RS PRO
510 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 5,757
(exc. VAT)
Kr. 7,196
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | Kr. 5,757 | Kr. 57,57 |
100 - 490 | Kr. 5,188 | Kr. 51,88 |
500 - 990 | Kr. 4,311 | Kr. 43,11 |
1000 - 2490 | Kr. 4,033 | Kr. 40,33 |
2500 + | Kr. 3,666 | Kr. 36,66 |
*price indicative |
- RS Stock No.:
- 106-379
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T-3 (10 mm) wedge
A range of T-3 1/4 (10mm) wedge base filament indicators, specifically intended for illumination in confined spaces. Suitable for use in a wide variety of applications such as push-button microswitch indicators.
Note
14V type is also suitable for 12V operation. The 12V and 24V lamps are fully E approved and are therefore suitable for all exterior vehicle and other commercial applications.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12 V |
Lamp Base | Wedge |
Current Rating | 250 mA |
Diameter | 10.29mm |
Lamp Size | T3 1/4 |
Length | 27.7 mm |
Lens Colour | Clear |
Luminosity | 22 lm |
Life Hours | 1000h |