RS PRO Indicator Light, Clear, 5V, 60mA, 5000 h

Subtotal (1 unit)*

Kr. 20,94

(exc. VAT)

Kr. 26,18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 593 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 20,94

*price indicative

RS Stock No.:
564-419
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

5V

Product Type

Indicator Light

Sub Type

Indicator Lamp

Current

60mA

Diameter

3mm

Length

9.14mm

Lens Colour

Clear

Lamp Designation

T1

Lifespan

5000h

Luminous Power

0.63 lm

Standards/Approvals

RoHS

COO (Country of Origin):
KR

T-1 (3mm) SX3s Sub-Midget Flange


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy