- RS Stock No.:
- 294-5163
- Brand:
- RS PRO
2910 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 19,514
(exc. VAT)
Kr. 24,392
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 19,514 | Kr. 97,57 |
50 - 245 | Kr. 17,798 | Kr. 88,99 |
250 - 495 | Kr. 15,82 | Kr. 79,10 |
500 - 1245 | Kr. 13,644 | Kr. 68,22 |
1250 + | Kr. 11,844 | Kr. 59,22 |
*price indicative |
- RS Stock No.:
- 294-5163
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Telephone Slide Indicator Light, Clear, 24 V, 5000 h
This T4 telephone slide lamp from the RS PRO range is commonly used for miniature utility switches. It's suitable for applications that demand durable and energy-efficient light sources. You'll find that this lamp shines with a luminosity of 3.8 lm and will offer 5,000 hrs of life.
The T4.5-size indicator light measures 16.5 mm in length by 4.2 mm in diameter, with a voltage rating of 24 V. It has a telephone slide-style base that can be inserted into an industry-standard socket without rotation. As a clear lamp, it uses a tungsten filament, so will emit some heat as well as light.
To conform with international standards, you'll find this lamp has been stringently tested to ensure it contains only minimal levels of hazardous substances (RoHS). Rest assured it won't damage your devices through electrostatic discharge either (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:200).
The T4.5-size indicator light measures 16.5 mm in length by 4.2 mm in diameter, with a voltage rating of 24 V. It has a telephone slide-style base that can be inserted into an industry-standard socket without rotation. As a clear lamp, it uses a tungsten filament, so will emit some heat as well as light.
To conform with international standards, you'll find this lamp has been stringently tested to ensure it contains only minimal levels of hazardous substances (RoHS). Rest assured it won't damage your devices through electrostatic discharge either (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:200).
Features and Benefits
Indicator light
Telephone slide base
5,000 hr life
Luminosity of 3.8 lm
Voltage rating of 24 V
Length of 16.5 mm
Diameter of 4.2 mm
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:200 on electrostatic discharge
Compliant with RoHS on hazardous substances
Telephone slide base
5,000 hr life
Luminosity of 3.8 lm
Voltage rating of 24 V
Length of 16.5 mm
Diameter of 4.2 mm
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:200 on electrostatic discharge
Compliant with RoHS on hazardous substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24 V |
Lamp Base | Telephone Slide |
Diameter | 4.2мм |
Lamp Size | T4.5 |
Length | 16.5 mm |
Lens Colour | Clear |
Luminosity | 0.8 lm |
Life Hours | 5000h |