- RS Stock No.:
- 294-5220
- Brand:
- RS PRO
1045 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 16,726
(exc. VAT)
Kr. 20,908
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 16,726 | Kr. 83,63 |
50 - 245 | Kr. 15,088 | Kr. 75,44 |
250 - 495 | Kr. 12,554 | Kr. 62,77 |
500 - 1245 | Kr. 11,732 | Kr. 58,66 |
1250 + | Kr. 10,732 | Kr. 53,66 |
*price indicative |
- RS Stock No.:
- 294-5220
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
RS PRO Telephone Slide Indicator Light, Clear, 30 V, 40 mA, 5,000 h
A reliable and durable form of illumination, these types of telephone slide lamps are most commonly found in a range of equipment such as gambling machines and garden lights.
This particular light from the RS PRO range provides luminosity of 3.6 lm and operates at a voltage rating of 30 V with a current rating of 40 mA. It's extremely energy-efficient and will not need to be replaced for at least 5,000 h. It has a clear bulb.
Measuring 44 mm in length by 6.8 mm in diameter it's classed as size T6.8. Its black telephone slide-style base means you can insert it into industry-standard sockets without needing to rotate it.
Tested in accordance with international standards, you can be sure it won't harm devices via electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:200) and contains only minimal levels of hazardous substances (RoHS).
This particular light from the RS PRO range provides luminosity of 3.6 lm and operates at a voltage rating of 30 V with a current rating of 40 mA. It's extremely energy-efficient and will not need to be replaced for at least 5,000 h. It has a clear bulb.
Measuring 44 mm in length by 6.8 mm in diameter it's classed as size T6.8. Its black telephone slide-style base means you can insert it into industry-standard sockets without needing to rotate it.
Tested in accordance with international standards, you can be sure it won't harm devices via electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:200) and contains only minimal levels of hazardous substances (RoHS).
Features and Benefits
Indicator light
Telephone slide base
5,000 hr life
Luminosity of 3.6 lm
Voltage rating of 30 V
Current rating of 40 mA
Length of 44 mm
Diameter of 6.8 mm
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:200 on electrostatic discharge
Compliant with RoHS on hazardous substances
Telephone slide base
5,000 hr life
Luminosity of 3.6 lm
Voltage rating of 30 V
Current rating of 40 mA
Length of 44 mm
Diameter of 6.8 mm
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:200 on electrostatic discharge
Compliant with RoHS on hazardous substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 30 V |
Lamp Base | Telephone Slide |
Current Rating | 40 mA |
Diameter | 6.8мм |
Lamp Size | T6.8 |
Length | 44 mm |
Lens Colour | Clear |
Luminosity | 3.6 lm |
Life Hours | 5000h |