- RS Stock No.:
- 360-7474
- Brand:
- RS PRO
370 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 25,322
(exc. VAT)
Kr. 31,652
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 25,322 | Kr. 126,61 |
50 - 245 | Kr. 23,21 | Kr. 116,05 |
250 - 495 | Kr. 20,592 | Kr. 102,96 |
500 - 1245 | Kr. 17,886 | Kr. 89,43 |
1250 + | Kr. 15,29 | Kr. 76,45 |
*price indicative |
- RS Stock No.:
- 360-7474
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T16 BA 15d Tubular SBC 48V - 260V
Wire-Ended & Bi-Pin
Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Specifications
Attribute | Value |
---|---|
Wattage | 7 W |
Voltage Rating | 220 → 260 V |
Lamp Base | BA15d |
Current Rating | 27 mA |
Diameter | 16mm |
Lamp Size | T16 |
Length | 54 mm |
Lens Colour | Clear |
Luminosity | 30 lm |
Life Hours | 3000h |