- RS Stock No.:
- 360-7698
- Brand:
- RS PRO
520 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 10,188
(exc. VAT)
Kr. 12,735
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | Kr. 10,188 | Kr. 101,88 |
100 - 490 | Kr. 9,177 | Kr. 91,77 |
500 - 990 | Kr. 7,633 | Kr. 76,33 |
1000 - 2490 | Kr. 7,133 | Kr. 71,33 |
2500 + | Kr. 6,499 | Kr. 64,99 |
*price indicative |
- RS Stock No.:
- 360-7698
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T9 x 24 BA9s Tubular MCC
This RS Pro signal filament lamp is commonly used as an indicator, with a midget bayonet base. Applications include in the automotive and gambling machine industries.
Features and Benefits
"Midget bayonet (BA9s) base
Durable light source
High-quality clear light"
This RS Pro signal filament lamp is commonly used as an indicator, with a midget bayonet base. Applications include in the automotive and gambling machine industries.
Features and Benefits
"Midget bayonet (BA9s) base
Durable light source
High-quality clear light"
Specifications
Attribute | Value |
---|---|
Wattage | 2 W |
Voltage Rating | 6 V |
Lamp Base | BA9s |
Current Rating | 330 mA |
Diameter | 9мм |
Lamp Size | T9 |
Length | 24 mm |
Lens Colour | Clear |
Luminosity | 6.3 lm |
Life Hours | 15000h |