- RS Stock No.:
- 360-7755
- Brand:
- RS PRO
1430 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 10,769
(exc. VAT)
Kr. 13,461
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | Kr. 10,769 | Kr. 107,69 |
100 - 490 | Kr. 9,691 | Kr. 96,91 |
500 - 2490 | Kr. 8,47 | Kr. 84,70 |
2500 - 4990 | Kr. 7,304 | Kr. 73,04 |
5000 + | Kr. 7,051 | Kr. 70,51 |
*price indicative |
- RS Stock No.:
- 360-7755
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
RS PRO BA9s Indicator Light, Clear, 24 V, 50 mA, 5000 h
Need a way to add a bright glow to indoor spaces? Choose this RS PRO BA9s indicator light. You'll often find it used as an indicator light on cars and other vehicles, as well as in gambling and vending machines.
The lamp has an average life of 5,000 hours of operation for long-lasting performance. The bulb's small size makes it suitable for use in tight spaces. It's also easy to install. Simply push and twist the bayonet fitting into place and you're ready to go.
This product has been tested for consistency and reliability. You'll find this type of clear T3 bulb used in a range of commercial and domestic environments, including home garages, amusement arcades and leisure centres.
The lamp has an average life of 5,000 hours of operation for long-lasting performance. The bulb's small size makes it suitable for use in tight spaces. It's also easy to install. Simply push and twist the bayonet fitting into place and you're ready to go.
This product has been tested for consistency and reliability. You'll find this type of clear T3 bulb used in a range of commercial and domestic environments, including home garages, amusement arcades and leisure centres.
Features and Benefits
- Current rating of 50 milliamperes (mA)
- Diameter of 10 mm
- BA9s lamp base
- T10 lamp size
- Length of 28 mm
- Clear lens colour
- Lifespan of 5,000 hours
- Luminosity of 3.8 lumens (lm)
- Voltage rating of 24 V (volts)
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24 V |
Wattage | 1.2 W |
Lamp Base | BA9s |
Current Rating | 50 mA |
Diameter | 10мм |
Lamp Size | T10 |
Length | 28 mm |
Lens Colour | Clear |
Luminosity | 3.8 lm |
Life Hours | 5000h |