- RS Stock No.:
- 655-9126
- Brand:
- RS PRO
443 In stock for same day dispatch
Added
Price Each
Kr. 11,56
(exc. VAT)
Kr. 14,45
(inc. VAT)
Units | Per unit |
1 + | Kr. 11,56 |
- RS Stock No.:
- 655-9126
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
P13.5s Olive Prefocus Krypton
General purpose torch lamp
Olive shape B3 - 11mm Glass
P13.5s prefocus base
Krypton gas filled
High brightness alternative to vacuum types
P13.5s prefocus base
Krypton gas filled
High brightness alternative to vacuum types
Specifications
Attribute | Value |
---|---|
Voltage Rating | 6 V |
Lamp Base | P13.5s |
Current Rating | 750 mA |
Diameter | 11.3мм |
Lamp Size | B3 1/2 |
Length | 29 mm |
Lens Colour | Clear |
Luminosity | 62 lm |
Life Hours | 20h |