- RS Stock No.:
- 655-9227
- Brand:
- RS PRO
2050 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 11,378
(exc. VAT)
Kr. 14,222
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 11,378 | Kr. 56,89 |
50 - 245 | Kr. 11,022 | Kr. 55,11 |
250 - 495 | Kr. 10,554 | Kr. 52,77 |
500 - 1245 | Kr. 10,11 | Kr. 50,55 |
1250 + | Kr. 9,71 | Kr. 48,55 |
*price indicative |
- RS Stock No.:
- 655-9227
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T1 3/4 (6mm) S6s Midget Groove
T1 3/4 midget groove lamps suitable for use in a variety of applications including illuminated switches and indicators
Specifications
Attribute | Value |
---|---|
Voltage Rating | 60 V |
Lamp Base | Midget Groove |
Current Rating | 20 mA |
Diameter | 6мм |
Lamp Size | T1 3/4 |
Length | 15.9 mm |
Lens Colour | Clear |
Luminosity | 1.9 lm |
Life Hours | 5000h |