- RS Stock No.:
- 655-9592
- Brand:
- RS PRO
490 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 8,42
(exc. VAT)
Kr. 10,52
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | Kr. 8,42 | Kr. 84,20 |
100 - 490 | Kr. 7,744 | Kr. 77,44 |
500 - 2490 | Kr. 7,344 | Kr. 73,44 |
2500 - 4990 | Kr. 7,133 | Kr. 71,33 |
5000 + | Kr. 6,933 | Kr. 69,33 |
*price indicative |
- RS Stock No.:
- 655-9592
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T-1 (5mm) Wire-Ended
Suitable for applications in the aerospace, telecommunications and computer industries.
Wire-Ended & Bi-Pin
Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 14 V |
Lamp Base | Wire Terminal |
Current Rating | 37 mA |
Diameter | 5.1mm |
Lamp Size | T1 1/2 |
Length | 13.2 mm |
Lens Colour | Clear |
Luminosity | 2.55 lm |
Life Hours | 5000h |