- RS Stock No.:
- 655-9693
- Brand:
- RS PRO
760 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 10,04
(exc. VAT)
Kr. 12,55
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 140 | Kr. 10,04 | Kr. 100,40 |
150 - 490 | Kr. 8,166 | Kr. 81,66 |
500 - 990 | Kr. 7,833 | Kr. 78,33 |
1000 - 2490 | Kr. 7,621 | Kr. 76,21 |
2500 + | Kr. 6,899 | Kr. 68,99 |
*price indicative |
- RS Stock No.:
- 655-9693
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T3.8 x 20 Wire-Ended Axial
Suitable for instrumentation and general industrial applications.
Wire-Ended & Bi-Pin
Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12 V |
Lamp Base | Axial |
Current Rating | 55 mA |
Diameter | 4.14мм |
Lamp Size | T3.8 |
Length | 20 mm |
Lens Colour | Clear |
Luminosity | 2.3 lm |
Life Hours | 5000h |