- RS Stock No.:
- 655-9738
- Brand:
- RS PRO
Available to back order for despatch 25.10.2024
Added
Price Each (In a Pack of 10)
Kr. 5,757
(exc. VAT)
Kr. 7,196
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 5,757 | Kr. 57,57 |
*price indicative |
- RS Stock No.:
- 655-9738
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T-3 (10 mm) wedge
A range of T-3 1/4 (10mm) wedge base filament indicators, specifically intended for illumination in confined spaces. Suitable for use in a wide variety of applications such as push-button microswitch indicators.
Note
14V type is also suitable for 12V operation. The 12V and 24V lamps are fully E approved and are therefore suitable for all exterior vehicle and other commercial applications.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 6.3 V |
Lamp Base | Wedge |
Current Rating | 150 mA |
Diameter | 10.29мм |
Lamp Size | T3 1/4 |
Length | 27.7 mm |
Lens Colour | Clear |
Luminosity | 4.3 lm |
Life Hours | 7500h |