- RS Stock No.:
- 655-9772
- Brand:
- RS PRO
290 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 7,899
(exc. VAT)
Kr. 9,874
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 7,899 | Kr. 78,99 |
*price indicative |
- RS Stock No.:
- 655-9772
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T-1 (6mm) wedge
A range of T-1 3/4 (6mm) wedge base filament indicators, specifically intended for illumination in confined spaces. Suitable for use in a wide variety of applications such as pushbutton microswitch indicators, modular illuminated pushbutton switches and with high impact IP67 pushbutton switches.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 6.3 V |
Lamp Base | Wedge |
Current Rating | 40 mA |
Diameter | 6.7мм |
Lamp Size | T1 3/4 |
Length | 21.5 mm |
Lens Colour | Clear |
Luminosity | 0.3 lm |
Life Hours | 20000h |