RS PRO White Indicator Lamp Single Chip, 60 V ac, 60V dc, E10 Base, 10 mm Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 113,41

(exc. VAT)

Kr. 141,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24Kr. 113,41
25 - 49Kr. 100,99
50 - 99Kr. 89,55
100 - 249Kr. 77,99
250 +Kr. 65,86

*price indicative

RS Stock No.:
204-833
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Indicator Lamp

Voltage

60V ac, 60V ac

Light Output Colour

White

Lamp Base

E10

Chip Type

Single Chip

Diameter

10mm

Length

25mm

Life Hours

100000h

COO (Country of Origin):
GB

RS PRO E10 AC/DC LED indicators


From the great value brand RS PRO, comes a range of high-quality E10 ac/dc LED Indicators. These single chip LED indicator lamps have a reflector to maintain optimum brightness at low energy consumption with a long life service life. Fitted with an easy-to-install screw mounting, these RS Brand LED indicators are fully compatible with E10 mounting accessories.

RS Brand LED indicators combine high brightness with long life and low energy consumption.

Features and benefits:


  • Colour coded body

  • Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.

  • Variety of different light output colours offered in this range

  • Fantastic life expectancy of 100000 hours offered by these LEDs

  • Applications


    LED indicator bulbs are used in a wide range of applications such as;

  • Phone voicemail systems

  • Automotive

  • Vending machine & kiosks

  • Industrial

  • Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy