- RS Stock No.:
- 817-3529
- Mfr. Part No.:
- MWCE22669
- Brand:
- Signal Construct
Available to back order for despatch 14.05.2024
Added
Price Each
Kr. 155,10
(exc. VAT)
Kr. 193,88
(inc. VAT)
Units | Per unit |
1 - 24 | Kr. 155,10 |
25 - 49 | Kr. 144,43 |
50 - 99 | Kr. 136,84 |
100 - 249 | Kr. 126,83 |
250 + | Kr. 115,83 |
- RS Stock No.:
- 817-3529
- Mfr. Part No.:
- MWCE22669
- Brand:
- Signal Construct
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Signal Construct E10 Single Chip LED Lamps, MWCE Series
These Multi-Look LED's have a specific combination of reflector and diverging lens which permits a larger viewing angle similar to a multi-chip LED.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 60V ac/dc |
Light Output Colour | White |
Lamp Type | LED |
Intensity | 1250mcd |
Lamp Base | E10 |
Chip Type | Single Chip |
Diameter | 9.7mm |
Length | 22mm |
Viewing Angle | 160 ° |
Peak Wavelength | 375nm |
Current Rating | 15.2mA |
Life Hours | 50000h |
- RS Stock No.:
- 817-3529
- Mfr. Part No.:
- MWCE22669
- Brand:
- Signal Construct