Signal Construct White Indicator Lamp Single Chip, 24V ac/dc, E10 Base, 9.7 mm Diameter, 1250mcd
- RS Stock No.:
- 817-3525
- Mfr. Part No.:
- MWCE22649
- Brand:
- Signal Construct
Image representative of range
Bulk discount available
Subtotal (1 unit)*
Kr. 193,83
(exc. VAT)
Kr. 242,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 11 unit(s) shipping from 20 May 2026
- Plus 20 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | Kr. 193,83 |
| 25 - 49 | Kr. 180,64 |
| 50 - 99 | Kr. 170,23 |
| 100 - 249 | Kr. 158,33 |
| 250 + | Kr. 144,94 |
*price indicative
- RS Stock No.:
- 817-3525
- Mfr. Part No.:
- MWCE22649
- Brand:
- Signal Construct
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
| Brand | Signal Construct | |
| Voltage | 24V ac/dc | |
| Product Type | Indicator Lamp | |
| Light Output Colour | White | |
| Current | 17.5mA | |
| Lamp Base | E10 | |
| Chip Type | Single Chip | |
| Diameter | 9.7mm | |
| Length | 22mm | |
| Viewing Angle | 160 ° | |
| Peak Wavelength | 375nm | |
| Life Hours | 50000h | |
| Luminous Intensity | 1250mcd | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Voltage 24V ac/dc | ||
Product Type Indicator Lamp | ||
Light Output Colour White | ||
Current 17.5mA | ||
Lamp Base E10 | ||
Chip Type Single Chip | ||
Diameter 9.7mm | ||
Length 22mm | ||
Viewing Angle 160 ° | ||
Peak Wavelength 375nm | ||
Life Hours 50000h | ||
Luminous Intensity 1250mcd | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Signal Construct E10 Single Chip LED Lamps, MWCE Series
These Multi-Look LED's have a specific combination of reflector and diverging lens which permits a larger viewing angle similar to a multi-chip LED.
Related links
- Signal Construct White Indicator Lamp Single Chip E10 Base 1250mcd
- Signal Construct Blue Indicator Lamp Single Chip E10 Base 250mcd
- Signal Construct Green Indicator Lamp Single Chip E10 Base 850mcd
- Signal Construct White LED Indicator Lamp E10 Base 1250mcd
- RS PRO White Indicator Lamp Single Chip E10 Base, 10 mm Diameter
- Marl White Indicator Lamp Single Chip E10 Base 400mcd
- RS PRO Yellow Indicator Lamp Single Chip E10 Base, 10 mm Diameter
- RS PRO Red Indicator Lamp Single Chip E10 Base, 10 mm Diameter