RS PRO Red Indicator Lamp Single Chip, 28 V ac, 28V dc, 4.25 mm Diameter
- RS Stock No.:
- 205-397
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 72,83
(exc. VAT)
Kr. 91,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 72,83 |
*price indicative
- RS Stock No.:
- 205-397
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Voltage | 28V ac, 28V ac | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Red | |
| Chip Type | Single Chip | |
| Diameter | 4.25mm | |
| Length | 17mm | |
| Peak Wavelength | 630nm | |
| Life Hours | 100000h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 28V ac, 28V ac | ||
Product Type Indicator Lamp | ||
Light Output Colour Red | ||
Chip Type Single Chip | ||
Diameter 4.25mm | ||
Length 17mm | ||
Peak Wavelength 630nm | ||
Life Hours 100000h | ||
- COO (Country of Origin):
- GB
Bi-Pin ac/dc LED Indicator, T1
Brought to you by RS Pro, these LED indicators are single chip and feature a simple lead pin connection for easy installation. Providing a good level of brightness over a long service life, these T1 sized LED indicators are suitable for use in various instrumentation applications. All models are highly and excellent quality.
Features & Benefits
12, 24, 28 V ac/dc types;Half-wave rectifier;Anode identified by + sign on body for dc use;Reverse polarity protection diode;Life Expectancy of 100000 h
Related links
- RS PRO White Indicator Lamp Single Chip 28V dc, 4.25 mm Diameter
- RS PRO Red Indicator Lamp Single Chip 28V dc 10 mm Diameter
- RS PRO Red Indicator Lamp Single Chip 28V dc 6 mm Diameter
- RS PRO Red Indicator Lamp Single Chip 24V dc, 4.25 mm Diameter
- RS PRO Green Indicator Lamp Single Chip 28V dc, 6.8 mm Diameter
- RS PRO White Indicator Lamp Single Chip 28V dc, 6.8 mm Diameter
- RS PRO Yellow Indicator Lamp Single Chip 28V dc 300mcd
- RS PRO White Indicator Lamp Single Chip 28V dc 10 mm Diameter