RS PRO White Indicator Lamp Single Chip, 28 V ac, 28V dc, 4.25 mm Diameter

Subtotal (1 unit)*

Kr. 97,23

(exc. VAT)

Kr. 121,54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 272 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 97,23

*price indicative

RS Stock No.:
205-404
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Indicator Lamp

Voltage

28V ac, 28V ac

Light Output Colour

White

Chip Type

Single Chip

Diameter

4.25mm

Length

17mm

Life Hours

100000h

COO (Country of Origin):
GB

Bi-Pin ac/dc LED Indicator, T1


Brought to you by RS Pro, these LED indicators are single chip and feature a simple lead pin connection for easy installation. Providing a good level of brightness over a long service life, these T1 sized LED indicators are suitable for use in various instrumentation applications. All models are highly and excellent quality.

Features & Benefits


12, 24, 28 V ac/dc types;Half-wave rectifier;Anode identified by + sign on body for dc use;Reverse polarity protection diode;Life Expectancy of 100000 h

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy