- RS Stock No.:
- 210-298
- Brand:
- RS PRO
133 In stock for same day dispatch
Added
Price Each
Kr. 84,08
(exc. VAT)
Kr. 105,10
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 84,08 |
10 - 24 | Kr. 75,77 |
25 - 49 | Kr. 68,33 |
50 - 99 | Kr. 60,88 |
100 + | Kr. 53,55 |
- RS Stock No.:
- 210-298
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
T5.5 Telephone Slide Base Multi-Chip LEDs
High brightness multi-chip LED
LED lamps contain 6 LED chips and a current limiting resistor
Anode identified by + sign on side clip
LED lamps contain 6 LED chips and a current limiting resistor
Anode identified by + sign on side clip
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures
Current consumption is between 50 and 65% lower
Lower operating temperatures
Note
The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 28V dc |
Lamp Type | LED |
Light Output Colour | Red |
Intensity | 36mcd |
Lamp Base | Telephone Slide |
Chip Type | Multichip |
Diameter | 5.5mm |
Length | 30.5mm |
Viewing Angle | 180 ° |
Peak Wavelength | 635nm |
Current Rating | 15mA |
Life Hours | 100000h |