- RS Stock No.:
- 168-3972
- Mfr. Part No.:
- LE-MG-24W
- Brand:
- JKL Components
400 In stock for same day dispatch
Added
Price Each (In a Bag of 100)
Kr. 27,004
(exc. VAT)
Kr. 33,755
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | Kr. 27,004 | Kr. 2 700,40 |
*price indicative |
- RS Stock No.:
- 168-3972
- Mfr. Part No.:
- LE-MG-24W
- Brand:
- JKL Components
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
T-1 3 / 4 Midget Groove Base LED Indicator Lamps, JKL Components
These T1-3/4 Midget groove base LED indicator lamps, from JKL Components, can be used to replace filament lamps of the same size and voltage, as well as for new applications. They are ideal for areas requiring a reduction in maintenance and energy costs such as: automotive, gaming, marine and avionics.
Viewing angle: 40°
Operating temperature range: -30 to +85°C
LED lamp includes an integrated diode for reverse voltage protection and a resistor for current limiting
Operating temperature range: -30 to +85°C
LED lamp includes an integrated diode for reverse voltage protection and a resistor for current limiting
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Lamp Type | LED |
Light Output Colour | White |
Lamp Base | Midget Groove |
Diameter | 6.2mm |
Length | 16mm |
Viewing Angle | 40 ° |
Current Rating | 14mA |
- RS Stock No.:
- 168-3972
- Mfr. Part No.:
- LE-MG-24W
- Brand:
- JKL Components