- RS Stock No.:
- 238-7539
- Mfr. Part No.:
- 206-501-23-38
- Brand:
- Marl
31 In stock for same day dispatch
Added
Price Each
Kr. 33,31
(exc. VAT)
Kr. 41,64
(inc. VAT)
Units | Per unit |
1 + | Kr. 33,31 |
- RS Stock No.:
- 238-7539
- Mfr. Part No.:
- 206-501-23-38
- Brand:
- Marl
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
T1 Midget Flange, Ultra-Bright LEDs, 206 Series
Centre contact anode
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies
Note
These LEDs should only be used with suitably rated lampholders. Live parts should be inaccessible when in use.
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24 → 28V dc |
Lamp Type | LED |
Light Output Colour | Red |
Intensity | 11000mcd |
Lamp Base | Midget Flange |
Chip Type | Single Chip |
Diameter | 4.9mm |
Length | 14.5mm |
Viewing Angle | 120 ° |
Peak Wavelength | 643nm |
Current Rating | 20mA |
Life Hours | 100000h |
- RS Stock No.:
- 238-7539
- Mfr. Part No.:
- 206-501-23-38
- Brand:
- Marl