Marl Red Indicator Lamp Single Chip, 24V dc, 4.9 mm Diameter, 2750mcd
- RS Stock No.:
- 238-7797
- Mfr. Part No.:
- 209-501-22-38
- Brand:
- Marl
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 140,14
(exc. VAT)
Kr. 175,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 49 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | Kr. 140,14 |
| 15 - 49 | Kr. 111,08 |
| 50 - 99 | Kr. 94,84 |
| 100 - 249 | Kr. 79,16 |
| 250 + | Kr. 71,73 |
*price indicative
- RS Stock No.:
- 238-7797
- Mfr. Part No.:
- 209-501-22-38
- Brand:
- Marl
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
| Brand | Marl | |
| Product Type | Indicator Lamp | |
| Voltage | 24V dc | |
| Light Output Colour | Red | |
| Current | 20mA | |
| Chip Type | Single Chip | |
| Diameter | 4.9mm | |
| Length | 28.8mm | |
| Viewing Angle | 120 ° | |
| Peak Wavelength | 660nm | |
| Life Hours | 100000h | |
| Luminous Intensity | 2750mcd | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Indicator Lamp | ||
Voltage 24V dc | ||
Light Output Colour Red | ||
Current 20mA | ||
Chip Type Single Chip | ||
Diameter 4.9mm | ||
Length 28.8mm | ||
Viewing Angle 120 ° | ||
Peak Wavelength 660nm | ||
Life Hours 100000h | ||
Luminous Intensity 2750mcd | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
T5.5 Telephone Slide Base Ultra-Bright LEDs, 208 Series
Anode identified by + sign on base
Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
Note
These LEDs should only be used with suitably rated lampholders. Live parts should be inaccessible when in use. 110Vac LEDs cannot be used with a dropper resistor on 230Vac
Related links
- Marl Red Indicator Lamp Single Chip BA9 Base 2750mcd
- Marl Red Indicator Lamp Single Chip Midget Groove Base, 4.9 mm Diameter
- Marl Red Indicator Lamp Single Chip 4.8 mm Diameter
- Marl Green Indicator Lamp Single Chip 4.9 mm Diameter
- Marl White Indicator Lamp Single Chip 4.9 mm Diameter, 3000mcd
- Marl Red Indicator Lamp Single Chip, 4.9 mm Diameter
- Marl Red Indicator Lamp Single Chip 4.9 mm Diameter
- Marl Red Indicator Lamp Single Chip Midget Groove Base 237mcd