Marl White Indicator Lamp Single Chip, 24V dc, 4.9 mm Diameter
- RS Stock No.:
- 282-9948
- Mfr. Part No.:
- 206-997-22-38
- Brand:
- Marl
Image representative of range
Get a bulk buy discount
Add 15 more to save 20%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 113,35
(exc. VAT)
Kr. 141,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | Kr. 113,35 | - |
| 15 - 49 | Kr. 89,69 | 20% |
| 50 - 99 | Kr. 76,42 | 32% |
| 100 - 249 | Kr. 63,61 | 43% |
| 250 + | Kr. 56,63 | 50% |
*price indicative
- RS Stock No.:
- 282-9948
- Mfr. Part No.:
- 206-997-22-38
- Brand:
- Marl
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
| Brand | Marl | |
| Voltage | 24V dc | |
| Product Type | Indicator Lamp | |
| Light Output Colour | White | |
| Current | 20mA | |
| Chip Type | Single Chip | |
| Diameter | 4.9mm | |
| Length | 14.5mm | |
| Viewing Angle | 120 ° | |
| Life Hours | 100000h | |
| Series | 206 | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage 24V dc | ||
Product Type Indicator Lamp | ||
Light Output Colour White | ||
Current 20mA | ||
Chip Type Single Chip | ||
Diameter 4.9mm | ||
Length 14.5mm | ||
Viewing Angle 120 ° | ||
Life Hours 100000h | ||
Series 206 | ||
- COO (Country of Origin):
- GB
T1¾ Midget Flange, Ultra-Bright LEDs, 206 Series
Centre contact anode
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
Note
These LEDs should only be used with suitably rated lampholders. Live parts should be inaccessible when in use.
Related links
- Marl White Indicator Lamp Single Chip 4.9 mm Diameter, 3000mcd
- Marl White Indicator Lamp Single Chip 4.9 mm Diameter, 1359mcd
- Marl White LED Indicator Lamp Single Chip, 4.9 mm Diameter
- Marl White Indicator Lamp Single Chip 4.9 mm Diameter, 14000mcd
- Marl Green Indicator Lamp Single Chip 4.9 mm Diameter
- Marl White Indicator Lamp Single Chip Midget Groove Base, 4.9 mm Diameter
- Marl White Indicator Lamp Single Chip BA9 Base 9200mcd
- Marl Red Indicator Lamp Single Chip 4.9 mm Diameter, 2750mcd