JKL Components Blue Indicator Lamp, 24V, Wedge Base, 4.5 mm Diameter
- RS Stock No.:
- 739-3602
- Mfr. Part No.:
- LE-0509-01B
- Brand:
- JKL Components
Get a bulk buy discount
Add 25 more to save Kr. 54,35
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 74,13
(exc. VAT)
Kr. 92,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 175 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | Kr. 14,826 | Kr. 74,13 | - |
| 25 - 95 | Kr. 12,652 | Kr. 63,26 | Kr. 54,35 |
| 100 - 245 | Kr. 12,31 | Kr. 61,55 | Kr. 251,60 |
| 250 - 495 | Kr. 11,986 | Kr. 59,93 | Kr. 710,00 |
| 500 + | Kr. 11,68 | Kr. 58,40 | Kr. 1 573,00 |
*price indicative
- RS Stock No.:
- 739-3602
- Mfr. Part No.:
- LE-0509-01B
- Brand:
- JKL Components
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
| Brand | JKL Components | |
| Voltage | 24V | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Blue | |
| Current | 15mA | |
| Lamp Base | Wedge | |
| Diameter | 4.5mm | |
| Length | 20.3mm | |
| Viewing Angle | 95 ° | |
| Peak Wavelength | 470nm | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Voltage 24V | ||
Product Type Indicator Lamp | ||
Light Output Colour Blue | ||
Current 15mA | ||
Lamp Base Wedge | ||
Diameter 4.5mm | ||
Length 20.3mm | ||
Viewing Angle 95 ° | ||
Peak Wavelength 470nm | ||
- COO (Country of Origin):
- TW
JKL Wedge Based LEDs
Wedge-based LEDs from JKL Components are Ideal for incandescent replacement applications. Available in 5 mm (T-1 3/4) or 10 mm (T-3 1/4) packages they come in both 12 and 24 volt options. These Durable LED lamps are available in a range of different colours. There is also a selection of sockets designed to work with wedge-based LEDs for replacement and new applications, for example automotive and avionics.
Replacement LED Lamps, JKL Components
Related links
- JKL Components Blue Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components Blue Indicator Lamp Wedge Base, 10 mm Diameter
- JKL Components Red Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components Yellow Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components Green Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components White Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components Blue LED Indicator Lamp Wedge Base, 4.5mm Diameter
- JKL Components Green Indicator Lamp Wedge Base, 10 mm Diameter