JKL Components Green Indicator Lamp, 24V, Wedge Base, 4.5 mm Diameter
- RS Stock No.:
- 739-3605
- Mfr. Part No.:
- LE-0509-01G
- Brand:
- JKL Components
Bulk discount available
Subtotal (1 pack of 5 units)*
Kr. 131,15
(exc. VAT)
Kr. 163,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 40 unit(s) ready to ship
- Plus 130 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | Kr. 26,23 | Kr. 131,15 |
| 25 - 95 | Kr. 20,958 | Kr. 104,79 |
| 100 - 245 | Kr. 17,182 | Kr. 85,91 |
| 250 - 495 | Kr. 15,49 | Kr. 77,45 |
| 500 + | Kr. 14,964 | Kr. 74,82 |
*price indicative
- RS Stock No.:
- 739-3605
- Mfr. Part No.:
- LE-0509-01G
- Brand:
- JKL Components
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
| Brand | JKL Components | |
| Voltage | 24V | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Green | |
| Current | 15mA | |
| Lamp Base | Wedge | |
| Diameter | 4.5mm | |
| Length | 20.3mm | |
| Viewing Angle | 95 ° | |
| Peak Wavelength | 525nm | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Voltage 24V | ||
Product Type Indicator Lamp | ||
Light Output Colour Green | ||
Current 15mA | ||
Lamp Base Wedge | ||
Diameter 4.5mm | ||
Length 20.3mm | ||
Viewing Angle 95 ° | ||
Peak Wavelength 525nm | ||
- COO (Country of Origin):
- TW
JKL Wedge Based LEDs
Wedge-based LEDs from JKL Components are Ideal for incandescent replacement applications. Available in 5 mm (T-1 3/4) or 10 mm (T-3 1/4) packages they come in both 12 and 24 volt options. These Durable LED lamps are available in a range of different colours. There is also a selection of sockets designed to work with wedge-based LEDs for replacement and new applications, for example automotive and avionics.
Replacement LED Lamps, JKL Components
Related links
- JKL Components Green Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components Green Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components Green Indicator Lamp Wedge Base, 10 mm Diameter
- JKL Components Red Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components White Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components Blue Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components Yellow Indicator Lamp Wedge Base, 4.5 mm Diameter
- JKL Components Blue Indicator Lamp Wedge Base, 10 mm Diameter