VCC Red Indicator Lamp Single Chip, Wire Terminal Base
- RS Stock No.:
- 891-3749
- Mfr. Part No.:
- 2150A1
- Brand:
- VCC
Subtotal (1 pack of 10 units)*
Kr. 355,50
(exc. VAT)
Kr. 444,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 35,55 | Kr. 355,50 |
*price indicative
- RS Stock No.:
- 891-3749
- Mfr. Part No.:
- 2150A1
- Brand:
- VCC
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
| Brand | VCC | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Red | |
| Lamp Base | Wire Terminal | |
| Chip Type | Single Chip | |
| Length | 44.45mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Product Type Indicator Lamp | ||
Light Output Colour Red | ||
Lamp Base Wire Terminal | ||
Chip Type Single Chip | ||
Length 44.45mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CR
2150A, 2151A, 2112A, 2152A & 2194A Series - VCC
A range of non-replaceable neon-Incandescent indicator lights from VCC. The 2150A,2151A, 2112A, 2152A and 2194A series are suitable for a wide range of applications, push fit mounted and supplied with a push-on speed nut to secure.
Polycarbonate-neon transparent, incandescent-translucent lens
Polished stainless steel bezel
White nylon housing
Neon-Incandescent Indicator Lights
Related links
- VCC Red Indicator Lamp Single Chip 7.87 mm Diameter
- VCC Green Indicator Lamp Single Chip 7.87 mm Diameter
- VCC Green Indicator Lamp Single Chip, 12.7 mm Diameter
- RS PRO Red Indicator Lamp Single Chip 10 mm Diameter
- RS PRO Red Indicator Lamp Single Chip 10 mm Diameter
- EAO Red Indicator Lamp Single Chip 10 mm Diameter
- RS PRO Red Indicator Lamp Single Chip BA9 Base, 10 mm Diameter
- EAO Red Indicator Lamp Single Chip BA9 Base, 10 mm Diameter